
TFLD-100A | |
|---|---|
DigiKey Part Number | 2298-TFLD-100A-ND |
Manufacturer | |
Manufacturer Product Number | TFLD-100A |
Description | FUSE AUTO 100A 32VAC 32VDC |
Customer Reference | |
Detailed Description | 100 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | TFLD-100A Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency ISO, SAE |
Mounting Type Bolt Mount | Color Blue |
Fuse Type | Size / Dimension 0.898" L x 0.638" W x 0.846" H (22.80mm x 16.20mm x 21.50mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 32 V |

