10 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCF-P-10A

DigiKey Part Number
2298-TCF-P-10A-ND
Manufacturer
Manufacturer Product Number
TCF-P-10A
Description
3.6x10mm Ceramic Slow, 250V 10A
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
109.1
Mounting Type
Through Hole
Approval Agency
cULus, UL 248
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.140" L x 0.140" W x 0.390" H (3.56mm x 3.56mm x 9.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.