0.63 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCD-630mA

DigiKey Part Number
2298-TCD-630mA-ND
Manufacturer
Manufacturer Product Number
TCD-630mA
Description
5x20mm Ceramic Slow, 250V 630mA
Customer Reference
Detailed Description
0.63 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Active
Melting I²t
0.451
Mounting Type
Requires Holder
Approval Agency
cURus, IEC 60127
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.200" L x 0.200" W x 0.790" H (5.08mm x 5.08mm x 20.07mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.980
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.