7 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA-7A

DigiKey Part Number
2298-SCA-7A-ND
Manufacturer
Manufacturer Product Number
SCA-7A
Description
3AB 3AG Cerm Very Fast, 500V 7A
Customer Reference
Detailed Description
7 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
10kA
Part Status
Active
Melting I²t
11.48
Mounting Type
Requires Holder
Approval Agency
IEC 60127
Fuse Type
Size / Dimension
0.200" L x 0.200" W x 1.250" H (5.08mm x 5.08mm x 31.75mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.950
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.