
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 500 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Melting I²t 38.63 |
Mounting Type Requires Holder | Approval Agency IEC 60127 |
Fuse Type | Size / Dimension 0.200" L x 0.200" W x 1.250" H (5.08mm x 5.08mm x 31.75mm) |

