
SCA-10A | |
|---|---|
DigiKey Part Number | 2298-SCA-10A-ND |
Manufacturer | |
Manufacturer Product Number | SCA-10A |
Description | FUSE CERAMIC 10A 500VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 10 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | SCA-10A Models |
Category | Voltage Rating - AC 500 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Approval Agency cURus, IEC 60127 |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Fuse Type | Base Product Number |
Current Rating (Amps) |

