Polymeric PTC Resettable Fuse 72V (90V Int) 650 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V (90V Int) 650 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

RS90-065

DigiKey Part Number
2298-RS90-065-ND
Manufacturer
Manufacturer Product Number
RS90-065
Description
PTC RESET FUSE 72V 650MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V (90V Int) 650 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5.3 s
Manufacturer
OptiFuse
Resistance - Initial (Ri) (Min)
310 mOhms
Series
Resistance - Post Trip (R1) (Max)
720 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
72V (90V Int)
Size / Dimension
0.382" Dia x 0.122" T (9.70mm x 3.10mm)
Current - Hold (Ih) (Max)
650 mA
Height - Seated (Max)
0.571" (14.50mm)
Current - Trip (It)
1.3 A
Lead Spacing
0.201" (5.10mm)
Current - Max
40 A
Approval Agency
cUL, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.