
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 0.17 Ohms | |
Resistance - Post Trip (R1) (Max) | 0.47 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - |

