Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

RS60RB-075

DigiKey Part Number
2298-RS60RB-075-ND
Manufacturer
Manufacturer Product Number
RS60RB-075
Description
PTC RESET FUSE 60V 750MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
250 mOhms
Manufacturer
OptiFuse
Resistance - Post Trip (R1) (Max)
600 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.409" Dia x 0.122" T (10.40mm x 3.10mm)
Voltage - Max
60V
Height - Seated (Max)
0.598" (15.20mm)
Current - Hold (Ih) (Max)
750 mA
Lead Spacing
0.201" (5.10mm)
Current - Trip (It)
1.5 A
Approval Agency
cUL, TUV, UL
Current - Max
40 A
Base Product Number
Time to Trip
6.3 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.299
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.