Polymeric PTC Resettable Fuse 120V (135V Int) 3.75 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 120V (135V Int) 3.75 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

RS120-375

DigiKey Part Number
2298-RS120-375-ND
Manufacturer
Manufacturer Product Number
RS120-375
Description
PTC RESET FUSE 120V 3.75A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 120V (135V Int) 3.75 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
30 mOhms
Manufacturer
OptiFuse
Resistance - Post Trip (R1) (Max)
80 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
1.004" Dia x 0.161" T (25.50mm x 4.10mm)
Voltage - Max
120V (135V Int)
Height - Seated (Max)
1.339" (34.00mm)
Current - Hold (Ih) (Max)
3.75 A
Lead Spacing
0.402" (10.20mm)
Current - Trip (It)
7.5 A
Approval Agency
cUL, TUV, UL
Current - Max
20 A
Base Product Number
Time to Trip
24 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.