
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 1.3 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 10 A | |
Time to Trip | 9.6 s | |
Resistance - Initial (Ri) (Min) | 0.12 Ohms | |
Resistance - Post Trip (R1) (Max) | 0.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - |

