Polymeric PTC Resettable Fuse 120V (135V Int) 100 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 120V (135V Int) 100 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

RS120-010

DigiKey Part Number
2298-RS120-010-ND
Manufacturer
Manufacturer Product Number
RS120-010
Description
PTC RESET FUSE 120V 100MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 120V (135V Int) 100 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
3 Ohms
Manufacturer
OptiFuse
Resistance - Post Trip (R1) (Max)
7.5 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.311" Dia x 0.150" T (7.90mm x 3.80mm)
Voltage - Max
120V (135V Int)
Height - Seated (Max)
0.512" (13.00mm)
Current - Hold (Ih) (Max)
100 mA
Lead Spacing
0.201" (5.10mm)
Current - Trip (It)
200 mA
Approval Agency
cUL, TUV, UL
Current - Max
2 A
Base Product Number
Time to Trip
10 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.