
R1812-075-33-R | |
|---|---|
DigiKey Part Number | 2298-R1812-075-33-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1812-075-33-R |
Description | PTC Fuse - SMD 1812, 750mA 33VDC |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer OptiFuse | Resistance - Initial (Ri) (Min) 110 mOhms |
Packaging Tape & Reel (TR) | Resistance - Post Trip (R1) (Max) 400 mOhms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 33V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 750 mA | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 1.5 A | Thickness (Max) 0.051" (1.30mm) |
Current - Max 100 A |

