Fuse Holder 20 A 32V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA-LS-DC1-Q2S

DigiKey Part Number
2298-PMA-LS-DC1-Q2S-ND
Manufacturer
Manufacturer Product Number
PMA-LS-DC1-Q2S
Description
1-1/4"X1/4"-LED WARNING/SCREW,
Customer Reference
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Copper
Current Rating (Amps)
20 A
Contact Finish
Silver
For Use With/Related Products
3AG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.