
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Solder Lug |
Current Rating (Amps) 10 A | Contact Material Brass |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) | Contact Finish Nickel |

