
MSC-7A | |
|---|---|
DigiKey Part Number | 2298-MSC-7A-ND |
Manufacturer | |
Manufacturer Product Number | MSC-7A |
Description | FUSE GLASS 7A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 7 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MSC-7A Models |
Category | Response Time Medium Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 112.1 |
Part Status Active | Approval Agency cULus, UL 248 |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |

