Circuit Breaker Thermal 30A AC 28 V DC Push to Reset
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRCBP4-PM-30A

DigiKey Part Number
2298-MRCBP4-PM-30A-ND
Manufacturer
Manufacturer Product Number
MRCBP4-PM-30A
Description
MINI FUSE FOOTPR CB-TYPE III,30A
Customer Reference
Detailed Description
Circuit Breaker Thermal 30A AC 28 V DC Push to Reset
Datasheet
 Datasheet
EDA/CAD Models
MRCBP4-PM-30A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Breaker Type
Thermal
Current Rating (Amps)
30A
Voltage Rating - DC
28 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
SAE J553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.