
MRCBP4-PL-10A | |
|---|---|
DigiKey Part Number | 2298-MRCBP4-PL-10A-ND |
Manufacturer | |
Manufacturer Product Number | MRCBP4-PL-10A |
Description | REG. FUSE FOOTPR CB-TYPE III,10A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A AC 28 V DC Push to Reset |
Datasheet | Datasheet |
EDA/CAD Models | MRCBP4-PL-10A Models |
Category | Voltage Rating - DC 28 V |
Manufacturer OptiFuse | Actuator Type Push to Reset |
Series | Number of Poles 1 |
Packaging Bulk | Illumination None |
Part Status Active | Approval Agency SAE J553 |
Breaker Type Thermal | Base Product Number |
Current Rating (Amps) 10A |

