
MRCB-24-H-50A | |
|---|---|
DigiKey Part Number | 2298-MRCB-24-H-50A-ND |
Manufacturer | |
Manufacturer Product Number | MRCB-24-H-50A |
Description | HOR. BRACKET - TYPE III, 50A 24V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 50A AC 24 V DC Push to Reset |
Datasheet | Datasheet |
EDA/CAD Models | MRCB-24-H-50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OptiFuse | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Breaker Type | Thermal | |
Current Rating (Amps) | 50A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | SAE J553 | |
Base Product Number |

