50 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIDA-50A

DigiKey Part Number
2298-MIDA-50A-ND
Manufacturer
Manufacturer Product Number
MIDA-50A
Description
FUSE AUTO 50A 32VDC AUTO LINK
Customer Reference
Detailed Description
50 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
MIDA-50A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1kA
Part Status
Active
Color
Red
Mounting Type
Bolt Mount
Size / Dimension
0.630" L x 0.472" W x 0.315" H (16.00mm x 12.00mm x 8.00mm)
Fuse Type
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 519
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.