100 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MID-100A

DigiKey Part Number
2298-MID-100A-ND
Manufacturer
Manufacturer Product Number
MID-100A
Description
FUSE AUTO 100A 32VDC AUTO LINK
Customer Reference
Detailed Description
100 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
MID-100A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Blue
Mounting Type
Bolt Mount
Size / Dimension
0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm)
Fuse Type
DC Cold Resistance
0.00045 Ohms
Current Rating (Amps)
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 453
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.