50 A 32 V Fuse Automotive Bolt Mount 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGGA-50A-B

DigiKey Part Number
2298-MGGA-50A-B-ND
Manufacturer
Manufacturer Product Number
MGGA-50A-B
Description
MEGA Style Bolt-On, 32V 50A
Customer Reference
Detailed Description
50 A 32 V Fuse Automotive Bolt Mount 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Approval Agency
ISO
Operating Temperature
-40°C ~ 125°C
Color
Black
Size / Dimension
2.700" L x 0.770" W x 0.370" H (68.58mm x 19.56mm x 9.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.420
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.