
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 2kA |
Part Status Active | Approval Agency ISO |
Mounting Type Bolt Mount | Operating Temperature -20°C ~ 125°C |
Fuse Type | Color Black |
Current Rating (Amps) | Size / Dimension 1.150" L x 0.748" W x 0.370" H (29.20mm x 19.00mm x 9.40mm) |

