
MGGA-250A | |
|---|---|
DigiKey Part Number | 2298-MGGA-250A-ND |
Manufacturer | |
Manufacturer Product Number | MGGA-250A |
Description | FUSE AUTO 250A 32VDC AUTO LINK |
Customer Reference | |
Detailed Description | 250 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | MGGA-250A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 389000.0 | |
Approval Agency | ISO | |
Operating Temperature | -40°C ~ 125°C | |
Color | Pink | |
Size / Dimension | 1.150" L x 0.748" W x 0.370" H (29.20mm x 19.00mm x 9.40mm) | |
DC Cold Resistance | 0.00019 Ohms | |
Base Product Number |

