225 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGGA-225A

DigiKey Part Number
2298-MGGA-225A-ND
Manufacturer
Manufacturer Product Number
MGGA-225A
Description
FUSE AUTO 225A 32VDC AUTO LINK
Customer Reference
Detailed Description
225 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
MGGA-225A Models
Product Attributes
Filter Similar Products
Category
Package / Case
Mfr
Breaking Capacity @ Rated Voltage
1kA
Series
Melting I²t
257000.0
Packaging
Bulk
Approval Agency
ISO
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Bolt Mount
Color
Tan
Fuse Type
Size / Dimension
1.150" L x 0.748" W x 0.370" H (29.20mm x 19.00mm x 9.40mm)
Current Rating (Amps)
DC Cold Resistance
0.00023 Ohms
Voltage Rating - DC
Base Product Number
Response Time
Slow Blow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.