200 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGGA-200A-B

DigiKey Part Number
2298-MGGA-200A-B-ND
Manufacturer
Manufacturer Product Number
MGGA-200A-B
Description
FUSE AUTO 200A 32VDC AUTO LINK
Customer Reference
Detailed Description
200 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Approval Agency
ISO
Operating Temperature
-20°C ~ 125°C
Color
Black
Size / Dimension
1.150" L x 0.748" W x 0.370" H (29.20mm x 19.00mm x 9.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.872
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.