
MGGA-175A | |
|---|---|
DigiKey Part Number | 2298-MGGA-175A-ND |
Manufacturer | |
Manufacturer Product Number | MGGA-175A |
Description | FUSE AUTO 175A 32VDC AUTO LINK |
Customer Reference | |
Detailed Description | 175 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | MGGA-175A Models |
Category | Package / Case |
Mfr | Breaking Capacity @ Rated Voltage 1kA |
Series | Melting I²t 168000.0 |
Packaging Bulk | Approval Agency ISO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Bolt Mount | Color White |
Fuse Type | Size / Dimension 1.150" L x 0.748" W x 0.370" H (29.20mm x 19.00mm x 9.40mm) |
Current Rating (Amps) | DC Cold Resistance 0.00027 Ohms |
Voltage Rating - DC | Base Product Number |
Response Time Slow Blow |

