100 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGGA-100A-B

DigiKey Part Number
2298-MGGA-100A-B-ND
Manufacturer
Manufacturer Product Number
MGGA-100A-B
Description
FUSE AUTO 100A 32VDC AUTO LINK
Customer Reference
Detailed Description
100 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
2kA
Part Status
Active
Approval Agency
ISO
Mounting Type
Bolt Mount
Operating Temperature
-20°C ~ 125°C
Fuse Type
Color
Black
Current Rating (Amps)
Size / Dimension
1.150" L x 0.748" W x 0.370" H (29.20mm x 19.00mm x 9.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.231
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.