100A 58 VDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBP-100A

DigiKey Part Number
2298-MBP-100A-ND
Manufacturer
Manufacturer Product Number
MBP-100A
Description
Ignition Prot Battery, 58V 100A
Customer Reference
Detailed Description
100A 58 VDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
100A
Manufacturer
OptiFuse
Voltage Rating - DC
58 VDC
Series
Response Time
Fast Blow
Packaging
Bulk
Applications
Battery Protection
Part Status
Active
Breaking Capacity @ Rated Voltage
5kA
Mounting Type
Bolt Mount
Size / Dimension
0.910" L x 1.090" W x 0.640" H (23.11mm x 27.69mm x 16.26mm)
Fuse Type
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from OptiFuse
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.