
LPX-02B-6B | |
|---|---|
DigiKey Part Number | 2298-LPX-02B-6B-ND |
Manufacturer | |
Manufacturer Product Number | LPX-02B-6B |
Description | MAXI FUSEHOLDER, 80A-6AWG BLACK |
Customer Reference | |
Detailed Description | Fuse Holder 80 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPX-02B-6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 80 A | |
For Use With/Related Products | ANX, APX | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | - | |
Base Product Number |

