
LPX-01B-6R | |
|---|---|
DigiKey Part Number | 2298-LPX-01B-6R-ND |
Manufacturer | |
Manufacturer Product Number | LPX-01B-6R |
Description | MAXI FUSEHOLDER, 60A-6AWG RED |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 120V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPX-01B-6R Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Wire Leads |
Fuse Size 1.161" L x 0.374" W (29.5mm x 9.5mm) | Contact Material Brass |
Current Rating (Amps) 60 A | Base Product Number |
For Use With/Related Products ANX, APX |

