Fuse Holder 30 A 58V 3 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT-08-3

DigiKey Part Number
2298-LPT-08-3-ND
Manufacturer
Manufacturer Product Number
LPT-08-3
Description
MICRO2 ADD-ON FUSEHOLDER, 3 CKT
Customer Reference
Detailed Description
Fuse Holder 30 A 58V 3 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
LPT-08-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuseholder Type
Holder
Mfr
Number of Circuits
3
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Right Angle
Mounting Type
Termination Style
Wire Leads
Current Rating (Amps)
30 A
Contact Material
Brass
For Use With/Related Products
ANT, APT
Contact Finish
Tin
Fuse Type
Blade
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 211
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.