
LPT-04B-16R | |
|---|---|
DigiKey Part Number | 2298-LPT-04B-16R-ND |
Manufacturer | |
Manufacturer Product Number | LPT-04B-16R |
Description | MICRO2 FUSEHOLDER, 15A-16AWG |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPT-04B-16R Models |
Category | Fuseholder Type Holder |
Mfr | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Wire Leads |
Mounting Type | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products ANT, APT | Base Product Number |
Fuse Type Blade |

