
LPR-08 | |
|---|---|
DigiKey Part Number | 2298-LPR-08-ND |
Manufacturer | |
Manufacturer Product Number | LPR-08 |
Description | REGULAR ADD-ON FUSEHOLDER 2 CKT |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 2 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPR-08 Models |
Category | For Use With/Related Products ANR, APR |
Mfr | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Orientation Right Angle |
Current Rating (Amps) 30 A | Termination Style Wire Leads |

