
Category | Fuseholder Type Holder |
Mfr | Number of Circuits 2 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Right Angle |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Contact Material Brass |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products ATC, ATO | Base Product Number |
Fuse Type Blade |

