
LPR-08-3 | |
|---|---|
DigiKey Part Number | 2298-LPR-08-3-ND |
Manufacturer | |
Manufacturer Product Number | LPR-08-3 |
Description | REGULAR ADD-ON FUSEHOLDER 3 CKT |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 58V 3 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPR-08-3 Models |
Category | Fuseholder Type Holder |
Mfr | Number of Circuits 3 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Right Angle |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Contact Material Brass |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products ANR, APR | Base Product Number |
Fuse Type Blade |

