
LPR-04B-I-12R | |
|---|---|
DigiKey Part Number | 2298-LPR-04B-I-12R-ND |
Manufacturer | |
Manufacturer Product Number | LPR-04B-I-12R |
Description | REG. FUSEHOLDER, 30A-12AWG LED |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 24V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPR-04B-I-12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ANR, APR | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |

