
LPR-02R-16R | |
|---|---|
DigiKey Part Number | 2298-LPR-02R-16R-ND |
Manufacturer | |
Manufacturer Product Number | LPR-02R-16R |
Description | REG. FUSEHOLDER, 15A-16AWG RED |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 58V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPR-02R-16R Models |
Category | For Use With/Related Products ANR, APR |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Base Product Number |


