Fuse Holder 30 A 250VAC, 125VDC 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR-01Y-12B

DigiKey Part Number
2298-LPR-01Y-12B-ND
Manufacturer
Manufacturer Product Number
LPR-01Y-12B
Description
In-Line Regular Blade, 12AWG
Customer Reference
Detailed Description
Fuse Holder 30 A 250VAC, 125VDC 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Current Rating (Amps)
30 A
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Termination Style
Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.951
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.