Fuse Holder 15 A 32V 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR-01B-16B

DigiKey Part Number
2298-LPR-01B-16B-ND
Manufacturer
Manufacturer Product Number
LPR-01B-16B
Description
REG. FUSEHOLDER, 15A-16AWG BLK
Customer Reference
Detailed Description
Fuse Holder 15 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
LPR-01B-16B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
15 A
For Use With/Related Products
ANR, APR
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
Brass
Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.358
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.