
LPM-08 | |
|---|---|
DigiKey Part Number | 2298-LPM-08-ND |
Manufacturer | |
Manufacturer Product Number | LPM-08 |
Description | MINI ADD-ON FUSEHOLDER 2 CKT |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 2 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPM-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ANM, APM | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Right Angle | |
Termination Style | Wire Leads | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Nickel |



