
LPM-05B-12OR | |
|---|---|
DigiKey Part Number | 2298-LPM-05B-12OR-ND |
Manufacturer | |
Manufacturer Product Number | LPM-05B-12OR |
Description | MINI FUSEHOLDER, 30A-12AWG ORG |
Customer Reference | |
Detailed Description | Fuse Holder 12 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPM-05B-12OR Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.433" L x 0.152" W (11.00mm x 3.85mm) | Contact Material Bronze |
Current Rating (Amps) 12 A | Contact Finish Tin Nickel |
For Use With/Related Products ANM, APM | Base Product Number |

