
LPM-04B-I-12R | |
|---|---|
DigiKey Part Number | 2298-LPM-04B-I-12R-ND |
Manufacturer | |
Manufacturer Product Number | LPM-04B-I-12R |
Description | MINI FUSEHOLDER, 30A-12AWG LED |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 24V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPM-04B-I-12R Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.433" L x 0.152" W (11.00mm x 3.85mm) | Contact Material Brass |
Current Rating (Amps) 30 A | Contact Finish Brass |
For Use With/Related Products ANM, APM | Base Product Number |

