
LPM-01B-16B-CU | |
|---|---|
DigiKey Part Number | 2298-LPM-01B-16B-CU-ND |
Manufacturer | |
Manufacturer Product Number | LPM-01B-16B-CU |
Description | MINI BLADE 16AWG-15A BARE COPPER |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 58V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPM-01B-16B-CU Models |
Category | For Use With/Related Products ANM, APM |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.433" L x 0.152" W (11.00mm x 3.85mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Base Product Number |

