Fuse Holder 30 A 125V 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPM-01B-12Y

DigiKey Part Number
2298-LPM-01B-12Y-ND
Manufacturer
Manufacturer Product Number
LPM-01B-12Y
Description
IP65 In-Line Mini Blade, 12AWG
Customer Reference
Detailed Description
Fuse Holder 30 A 125V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Current Rating (Amps)
30 A
For Use With/Related Products
MINI
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Termination Style
Wire Leads
Approval Agency
IP65
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.713
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.