Fuse Holder 30 A 58V 2 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPK-08

DigiKey Part Number
2298-LPK-08-ND
Manufacturer
Manufacturer Product Number
LPK-08
Description
MICRO3 ADD-ON FUSEHOLDER, 2 CKT
Customer Reference
Detailed Description
Fuse Holder 30 A 58V 2 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
LPK-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Blade
Mfr
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
2
Part Status
Active
Voltage
Mounting Type
Orientation
Horizontal and Vertical
Fuse Size
0.563" L x 0.165" W (14.3mm x 4.2mm)
Termination Style
Wire Leads
Current Rating (Amps)
30 A
Contact Material
Brass
For Use With/Related Products
ANK
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.