
LPK-01B-16R | |
|---|---|
DigiKey Part Number | 2298-LPK-01B-16R-ND |
Manufacturer | |
Manufacturer Product Number | LPK-01B-16R |
Description | MICRO3 FUSEHOLDER, 20A-16AWG |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 58V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPK-01B-16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.563" L x 0.165" W (14.3mm x 4.2mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ANK | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | - | |
Base Product Number |

