
LPK-01B-14R-W | |
|---|---|
DigiKey Part Number | 2298-LPK-01B-14R-W-ND |
Manufacturer | |
Manufacturer Product Number | LPK-01B-14R-W |
Description | MICRO3 FUSEHOLDER 20A-14AWG IP67 |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 58V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPK-01B-14R-W Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.563" L x 0.165" W (14.3mm x 4.2mm) | Termination Style Wire Leads |
Current Rating (Amps) 20 A | Contact Material Brass |
For Use With/Related Products ANK | Base Product Number |

