
LPA-02W-16R | |
|---|---|
DigiKey Part Number | 2298-LPA-02W-16R-ND |
Manufacturer | |
Manufacturer Product Number | LPA-02W-16R |
Description | 1-1/4"X1/4" FUSEHOLDER,15A-16AWG |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 250V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | LPA-02W-16R Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Base Product Number |
For Use With/Related Products 3AG |

