Thermal Cutoff (TCO) AC DC 2 A 140°C (284°F) Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K2B-140

DigiKey Part Number
2298-K2B-140-ND
Manufacturer
Manufacturer Product Number
K2B-140
Description
THERMAL FUSE 2A 250V - 140C 284F
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 2 A 140°C (284°F) Radial, Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rated Functioning Temperature
140°C (284°F)
Manufacturer
OptiFuse
Voltage Rating - AC
250.0
Series
Current Rating (Amps)
2 A
Packaging
Bulk
Approval Agency
CCC, VDE
Part Status
Active
Maximum Temperature Limit
180°C (356°F)
Type
Fuse
Package / Case
Radial, Box
Holding Temperature
105°C (221°F)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.